TDKB82422H1334KInduktionsspule, Oberflächenmontage
Inductor Power Chip Molded Wirewound 330uH 10% 796KHz 15Q-Factor Ferrite 0.09A 14Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 330u | |
| 10% | |
| 796K | |
| 0.09 | |
| 0.115(Typ) | |
| 14 | |
| 15 | |
| 796K | |
| 4.5M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this power chip B82422H1334K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 13 Ohm. This device is made with wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4.5M Hz. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

