TDKB82422H1684KInduktionsspule, Oberflächenmontage
Inductor Power Chip Molded Wirewound 680uH 10% 796KHz 15Q-Factor Ferrite 0.061A 30Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 680u | |
| 10% | |
| 796K | |
| 0.061 | |
| 0.075(Typ) | |
| 30 | |
| 15 | |
| 796K | |
| 3M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
This power chip B82422H1684K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 680u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 3M Hz. This SMD inductor has a maximum DC current of 61m A with a maximum resistance of 31 Ohm. This device is made with wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

