TDKB82422T1102K000Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.6Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1u | |
| 10% | |
| 7.96M | |
| 0.4 | |
| 0.4 | |
| 0.6 | |
| 30 | |
| 7.96M | |
| 300M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
An ideal space-saving electronic component is this general purpose chip B82422T1102K000 surface mount inductor from EPCOS. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 300M Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. It has an inductance of 1u H. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device is made with wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

