TDKB82422T1103JInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 10uH 5% 2.52MHz 27Q-Factor Ferrite 0.15A 2.1Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 5% | |
| 2.52M | |
| 0.15 | |
| 0.15 | |
| 2.1 | |
| 27 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip B82422T1103J surface mount inductor from EPCOS to save valuable space. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 2.1 Ohm. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. It has an inductance of 10u H. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

