TDKB82422T1223KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 22uH 10% 2.52MHz 27Q-Factor Ferrite 0.11A 3.5Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 10% | |
| 2.52M | |
| 0.11 | |
| 0.11 | |
| 3.5 | |
| 27 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This general purpose chip B82422T1223K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 3.5 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 22u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

