TDKB82422T1333KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 33uH 10% 2.52MHz 27Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 33u | |
| 10% | |
| 2.52M | |
| 0.07 | |
| 0.07 | |
| 5.6 | |
| 27 | |
| 2.52M | |
| 17M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This general purpose chip B82422T1333K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 5.6 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 17M Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

