TDKB82432A1223K000Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 22uH 10% 100KHz 45Q-Factor Ferrite 0.26A 1.45Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 10% | |
| 100K | |
| 0.26 | |
| 0.26 | |
| 1.45 | |
| 45 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip B82432A1223K000 surface mount inductor from EPCOS to save valuable space. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.8 mm long, 3.4 mm tall and 3.5 mm deep. This device utilizes wirewound technology. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.45 Ohm. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

