TDKB82432A1333K000Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 33uH 10% 100KHz 45Q-Factor Ferrite 0.23A 1.85Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 33u | |
| 10% | |
| 100K | |
| 0.23 | |
| 0.23 | |
| 1.85 | |
| 45 | |
| 2.52M | |
| 10.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.4 |
This general purpose chip B82432A1333K000 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 4.8 mm long, 3.4 mm tall and 3.5 mm deep. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 1.85 Ohm. It has an inductance of 33u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.5M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

