TDKB82432A1474K000Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 470uH 10% 100KHz 35Q-Factor Ferrite 0.075A 17.5Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 470u | |
| 10% | |
| 100K | |
| 0.075 | |
| 0.075 | |
| 17.5 | |
| 35 | |
| 796K | |
| 3.5M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.4 |
Make any circuit look clean and compact using this general purpose chip B82432A1474K000 surface mount inductor from EPCOS. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M Hz. This product is 4.8 mm long, 3.4 mm tall and 3.5 mm deep. This SMD inductor has a maximum DC current of 75m A with a maximum resistance of 17.5 Ohm. It has an inductance of 470u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

