TDKB82432C1223KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 22uH 10% 100KHz 30Q-Factor Ferrite 0.26A 1.45Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 10 | |
| 10% | |
| 100K | |
| 0.26 | |
| 0.26 | |
| 1.45 | |
| 30 | |
| 2.52M | |
| 16M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip B82432C1223K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M Hz. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.45 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

