TDKB82432C1224KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 220uH 10% 100KHz 30Q-Factor Ferrite 0.115A 7.5Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 10 | |
| 10% | |
| 100K | |
| 0.115 | |
| 0.115 | |
| 7.5 | |
| 30 | |
| 796K | |
| 6M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this general purpose chip B82432C1224K surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 115m A with a maximum resistance of 7.5 Ohm. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 220u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

