Reduced Price

TDKB82432C1272KInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded Wirewound 2.7uH 10% 1MHz 40Q-Factor Ferrite 0.45A 0.49Ohm DCR 1812 T/R Automotive AEC-Q200

This general purpose chip B82432C1272K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 490m Ohm. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 75M Hz. It has an inductance of 2.7u H. This device is made with wirewound technology.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.