TDKB82432T1102KInduktionsspule, Oberflächenmontage

Inductor General Purpose Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor Ferrite 1.3A 0.08Ohm DCR 1812 T/R Automotive AEC-Q200

This chip B82432T1102K surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 110M Hz. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 80m Ohm.

Import TariffMay apply to this part

7.027 Stück: morgen versandbereit

    Total0,32 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2138+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Ungarn
         
      • Price: 0,3215 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2138+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 4.527 Stück
      • Price: 0,3215 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2439+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 2.500 Stück
      • Price: 0,1958 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.