TDKB82432T1684KInduktionsspule, Oberflächenmontage

Inductor General Purpose Chip Molded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.08A 23Ohm DCR 1812 T/R Automotive AEC-Q200

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip B82432T1684K surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 23 Ohm. It has an inductance of 680u H. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 2.6M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. This device is made with wirewound technology.

No Stock Available

Quantity Increments of 2500 Minimum 5000
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 0,3185 €
    1. 1+0,3185 €
    2. 25000+0,2333 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.