TDKB82442A1222KInduktionsspule, Oberflächenmontage
Inductor General Purpose Drum Core 2.2uH 10% 7.96MHz 10Q-Factor Ferrite 1.3A 0.048Ohm DCR 2220 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Drum Core | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 10% | |
| 7.96M | |
| 1.3 | |
| 1.3 | |
| 0.048 | |
| 10 | |
| 7.96M | |
| 42M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82442A1222K surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with drum core technology. It has a tolerance of 10%. It has an inductance of 2.2u H. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 48m Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 42M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

