Reduced Price
TDKB82442H1152KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Drum Core 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 2.2A 0.032Ohm DCR 2220 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Drum Core | |
| Molded | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 7.96M | |
| 2.2 | |
| 2.2 | |
| 0.032 | |
| 10 | |
| 7.96M | |
| 55M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
This B82442H1152K surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 55M Hz. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 32m Ohm. It has an inductance of 1.5u H. This device is made with wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

