TDKB82442H1153KInduktionsspule, Oberflächenmontage
Inductor General Purpose Molded Drum Core 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.81A 0.24Ohm DCR 2220 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Drum Core | |
| Molded | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.81 | |
| 0.81 | |
| 0.24 | |
| 10 | |
| 2.52M | |
| 16M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
This B82442H1153K surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 15u H. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 810m A with a maximum resistance of 240m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz. This device is made with wirewound technology. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

