TDKB82442H1153K000Induktionsspule, Oberflächenmontage

Inductor General Purpose Molded Drum Core 15uH 10% 2.52MHz 10Q-Factor Ferrite 0.81A 0.24Ohm DCR 2220 Automotive AEC-Q200 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this B82442H1153K000 surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 810m A with a maximum resistance of 240m Ohm. It has a tolerance of 10%. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 16M Hz. This device is made with wirewound technology. It has an inductance of 15u H.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.