TDKB82442T1104K50Induktionsspule, Oberflächenmontage
Inductor General Purpose Molded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 0.51A 0.99Ohm DCR 2220 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 796K | |
| 0.51 | |
| 0.76 | |
| 0.99 | |
| 20 | |
| 796K | |
| 6.1M | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 5.9 | |
| Surface Mount | |
| 5.3 | |
| 5.3 |
This general purpose chip B82442T1104K50 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. It has an inductance of 100u H. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This SMD inductor has a maximum DC current of 510m A with a maximum resistance of 990m Ohm. This device is made with wirewound technology. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 6.1M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

