TDKB82450A7004AInduktionsspule, Oberflächenmontage
Inductor Transponder Coil Molded Wirewound 7000uH 3% 125KHz 40Q-Factor Ferrite 85Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transponder Coil | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 7000u | |
| 3% | |
| 125K | |
| 85 | |
| 40 | |
| 125K | |
| >1.1M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.6 | |
| Surface Mount | |
| 3.5 | |
| 2.4 |
This transponder coil B82450A7004A surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 125K Hz, while its minimum self-resonant frequency is >1.1M Hz. It has a tolerance of 3%. This SMD inductor has a maximum resistance of 85 Ohm. This product is 11.6 mm long, 2.4 mm tall and 3.5 mm deep. This device utilizes wirewound technology. It has an inductance of 7m H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

