Reduced Price
TDKB82451N4754E2Induktionsspule, Oberflächenmontage
Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 50Q-Factor Ferrite 42Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transponder Coil | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 4750u | |
| 3% | |
| 125K | |
| 42 | |
| 50 | |
| 125K | |
| >1.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.9 | |
| 2.65 |
An ideal space-saving electronic component is this transponder coil B82451N4754E2 surface mount inductor from EPCOS. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 125K Hz. It has a tolerance of 3%. This product is 7.5 mm long, 2.65 mm tall and 7.9 mm deep. This SMD inductor has a maximum resistance of 42 Ohm. This device is made with wirewound technology. It has an inductance of 4.75m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

