TDKB82462A4102MInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 1uH 20% 100KHz Ferrite 3A 0.024Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 3(Typ) | |
| 6.8(Typ) | |
| 0.024 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power B82462A4102M surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 24m Ohm. This device utilizes wirewound technology. It has an inductance of 1u H. It has a tolerance of 20%. This product is 6.2 mm long, 3 mm tall and 6 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

