TDKB82462G4154MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.38A 1.05Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 20% | |
| 100K | |
| 0.38(Typ) | |
| 0.37(Typ) | |
| 1.05 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
An ideal space-saving electronic component is this power B82462G4154M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 1.05 Ohm. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. It has a tolerance of 20%. It has an inductance of 150u H. This device utilizes wirewound technology. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

