TDKB82462G4472MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.04Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 100K | |
| 2(Typ) | |
| 2.2(Typ) | |
| 0.04 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
This power B82462G4472M surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2 A with a maximum resistance of 40m Ohm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

