TDKB82464A4103MInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 10uH 20% 100KHz Ferrite 2.9A 0.038Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 2.9 | |
| 3.9 | |
| 0.038 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464A4103M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 38m Ohm. Its test frequency is 100K Hz. It has an inductance of 10u H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

