Reduced Price
TDKB82464A4154KInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 150uH 10% 100KHz Ferrite 0.86A 0.4Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 10% | |
| 100K | |
| 0.86 | |
| 1 | |
| 0.4 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464A4154K surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. This SMD inductor has a maximum DC current of 860m A with a maximum resistance of 400m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz. It has an inductance of 150u H. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

