TDKB82464A4334KInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 330uH 10% 100KHz Ferrite 0.58A 1Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Ferrite | |
| 330u | |
| 10% | |
| 100K | |
| 0.58 | |
| 0.7 | |
| 1 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464A4334K surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 1 Ohm. It has a tolerance of 10%. This device utilizes wirewound technology. It has an inductance of 330u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

