TDKB82464G4154MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.85A 0.32Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 0.85 | |
| 0.9 | |
| 0.32 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
An ideal space-saving electronic component is this power B82464G4154M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 320m Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

