TDKB82464G4684MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.42A 1.3Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 0.42 | |
| 0.46 | |
| 1.3 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10.4 | |
| Surface Mount | |
| 10.4 | |
| 4.8 |
This power B82464G4684M surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 1.3 Ohm. This product is 10.4 mm long, 4.8 mm tall and 10.4 mm deep. It has an inductance of 680u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

