TDKB82472G4102MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.45A 0.018Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82472G4102M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. It has an inductance of 1u H. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.45 A with a maximum resistance of 18m Ohm.

Import TariffMay apply to this part

144 Stück: morgen versandbereit

    Total0,28 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1652+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      144
      Country Of origin:
      China
         
      • Price: 0,2796 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1652+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 144 Stück
      • Price: 0,2796 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.