TDKB82472G4474MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.26A 2.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 470u | |
| 20% | |
| 100K | |
| 0.26 | |
| 0.24 | |
| 2.7 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.5 |
This power B82472G4474M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 470u H. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 2.7 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

