TDKB82472G6103MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.053Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.9 | |
| 1.4 | |
| 0.053 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Use this power B82472G6103M surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 53m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. It has an inductance of 10u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

