TDKB82472G6104MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.67A 0.39Ohm DCR T/R

An ideal space-saving electronic component is this power B82472G6104M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. It has an inductance of 100u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 670m A with a maximum resistance of 390m Ohm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 Wochen
    • Price: 0,464 €
    1. 1+0,464 €
    2. 15000+0,352 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.