TDKB82472G6473MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.2Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1 | |
| 0.9 | |
| 0.2 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Save valuable space on a PCB with this power B82472G6473M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

