TDKB82472G6683MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.82A 0.26Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 0.82 | |
| 0.68 | |
| 0.26 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power B82472G6683M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 820m A with a maximum resistance of 260m Ohm. It has an inductance of 68u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

