TDKB82472P6473MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.2Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1 | |
| 0.9 | |
| 0.2 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
This power B82472P6473M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 47u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

