TDKB82476A1333MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.088Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10 | |
| 20% | |
| 100K | |
| 2.1 | |
| 2 | |
| 0.088 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82476A1333M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 88m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

