TDKB82476A1474MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 470uH 20% 100KHz Ferrite 0.5A 1.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 20% | |
| 100K | |
| 0.5 | |
| 0.5 | |
| 1.1 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82476A1474M surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.1 Ohm. It has an inductance of 470u H. Its test frequency is 100K Hz. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

