TDKB82476B1103M100Induktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 4.3A 0.027Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 4.3 | |
| 4.25(Typ) | |
| 0.027 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
An ideal space-saving electronic component is this power B82476B1103M100 surface mount inductor from EPCOS. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 4.3 A with a maximum resistance of 27m Ohm. It has a tolerance of 20%. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. Its test frequency is 100K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

