TDKB82476B1105M100Induktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.33A 2.15Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.33 | |
| 0.42(Typ) | |
| 2.15 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82476B1105M100 surface mount inductor from EPCOS is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 1m H. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 2.15 Ohm. Its test frequency is 100K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

