TDKB82476B1333M100Induktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.3A 0.088Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 2.3 | |
| 2.15(Typ) | |
| 0.088 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
This power B82476B1333M100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 88m Ohm. This device is made with wirewound technology. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. It has an inductance of 33u H. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

