TDKB82476B1473M100Induktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.95A 0.12Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1.95 | |
| 2.05(Typ) | |
| 0.12 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
This power B82476B1473M100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. It has an inductance of 47u H. It has a tolerance of 20%. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. This SMD inductor has a maximum DC current of 1.95 A with a maximum resistance of 120m Ohm. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

