TDKB82477G4682MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 6.5A 0.0185Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 10 | |
| 20% | |
| 100K | |
| 6.5 | |
| 7.3 | |
| 0.0185 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power B82477G4682M surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 18.5m Ohm. It has a tolerance of 20%. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

