Reduced Price
TDKB82477G4684MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.68A 1.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 10 | |
| 20% | |
| 100K | |
| 0.68 | |
| 0.78 | |
| 1.24 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power B82477G4684M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 680u H. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 680m A with a maximum resistance of 1.24 Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

