TDKB82477R4103M100Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 6.2A 0.0185Ohm DCR Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 6.2 | |
| 10.25(Typ) | |
| 0.0185 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8.5 |
Save valuable space on a PCB with this power B82477R4103M100 surface mount inductor from EPCOS. This SMD inductor has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10u H. This product is 12.5 mm long, 8.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 6.2 A with a maximum resistance of 18.5m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

