TDKB82479A1104MInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 100uH 20% 100KHz Ferrite 1.8A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1.8 | |
| 3 | |
| 0.19 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18.54 | |
| Surface Mount | |
| 15.24 | |
| 7.11 |
This power B82479A1104M surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has an inductance of 100u H. This product is 18.54 mm long, 7.11 mm tall and 15.24 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 190m Ohm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

