TDKB82479A1333M000Induktionsspule, Oberflächenmontage
Inductor Power Wirewound 33uH 20% 100KHz Ferrite 3A 0.066Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 3 | |
| 5.5 | |
| 0.066 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18.54 | |
| Surface Mount | |
| 15.24 | |
| 7.11 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power B82479A1333M000 surface mount inductor from EPCOS is perfect for you! This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 33u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 66m Ohm. This product is 18.54 mm long, 7.11 mm tall and 15.24 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

