TDKB82496C3129AInduktionsspule, Oberflächenmontage

Inductor RF Laser Cut 0.0012uH 0.3nH 100MHz 8Q-Factor Copper Plated Ceramic 1.8A 0.025Ohm DCR 0603 Automotive AEC-Q200 T/R

This chip B82496C3129A surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with laser cut technology. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 25m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. It has an inductance of 1.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 15G Hz.

No Stock Available

Quantity Increments of 4000 Minimum 8000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,1161 €
    1. 1+0,1161 €
    2. 32000+0,0914 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.