TDKB82496C3151JInduktionsspule, Oberflächenmontage
Inductor RF Laser Cut 0.15uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.13A 5Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.15u | |
| 5% | |
| 25.2M | |
| 0.13 | |
| 5 | |
| 5 | |
| 25.2M | |
| 1600M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
An ideal space-saving electronic component is this chip B82496C3151J surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes laser cut technology. It has an inductance of 150n H. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 5 Ohm. It has a tolerance of 5%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 1.6G Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

