TDKB82496C3180JInduktionsspule, Oberflächenmontage
Inductor RF Laser Cut 0.018uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.4A 0.45Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.018u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.45 | |
| 14 | |
| 100M | |
| 4000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3180J surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has a tolerance of 5%. It has an inductance of 18n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 450m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
